SMC KX Series Male Connector, 10 mm to R 3/8, Threaded-to-Tube Connection Style, KXH10-03S
- RS Stock No.:
- 365-501
- Mfr. Part No.:
- KXH10-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£102.70
(exc. VAT)
£123.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £102.70 | £51.35 |
*price indicative
- RS Stock No.:
- 365-501
- Mfr. Part No.:
- KXH10-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KX | |
| Model Number p | KXH10-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KX | ||
Model Number p KXH10-03S | ||
- COO (Country of Origin):
- CN
The SMC high-speed rotary one-touch fitting is expertly designed for enhanced performance in pneumatic applications. Tailored to meet the demands of modern automation, this fitting offers a seamless connection for flexible tubing, ensuring exceptional durability and efficiency. Engineered with a special rotary seal to minimise friction and allow for smooth operation, it significantly extends the lifespan of your system. The fitting's robust construction features nickel-plated brass parts that allow for copper-free applications, making it an ideal choice for industries prioritising safety and reliability. This valve is suitable for a wide range of tubing materials and sizes, ensuring that it integrates seamlessly into various setups. The unique rotary one-touch design simplifies installation and maintenance, making it an essential component for performance-focused machinery and robotics.
Delivers low torque rotation for effortless operating efficiency
Equipped with a copper-free specification for enhanced safety
Minimises particle intrusion with an intelligent scraper mechanism
Supports a wide range of tubing materials, ensuring versatility
Features electroless nickel plating for superior corrosion resistance
Provides maximum operating pressure capabilities for demanding applications
Designed to reduce friction while providing a secure seal
Facilitates quick and simple installation with a one-touch mechanism
Enhances performance in high-speed rotation applications
Equipped with a copper-free specification for enhanced safety
Minimises particle intrusion with an intelligent scraper mechanism
Supports a wide range of tubing materials, ensuring versatility
Features electroless nickel plating for superior corrosion resistance
Provides maximum operating pressure capabilities for demanding applications
Designed to reduce friction while providing a secure seal
Facilitates quick and simple installation with a one-touch mechanism
Enhances performance in high-speed rotation applications
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH10-03S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H10-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S

