SMC KX Series Male Connector, 8 mm to R 1/8, Threaded-to-Tube Connection Style, KXH08-01S
- RS Stock No.:
- 365-498
- Mfr. Part No.:
- KXH08-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£82.80
(exc. VAT)
£99.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.80 | £41.40 |
*price indicative
- RS Stock No.:
- 365-498
- Mfr. Part No.:
- KXH08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KX | |
| Model Number p | KXH08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KX | ||
Model Number p KXH08-01S | ||
- COO (Country of Origin):
- CN
The SMC Rotary one-touch fitting is specifically engineered for high-speed applications, ensuring seamless integration into pneumatic systems. Designed for optimal efficiency, it facilitates quick and secure connections while maintaining durability under pressure. The advanced rotary seal within the fitting mitigates friction, guaranteeing smooth operation across prolonged use. Its robust construction, with a copper-free specification, enhances resilience in various environments, making it ideal for industrial and automation sectors. Users can expect reduced maintenance requirements and longer service life, thanks to the inclusion of a specially designed slide bearing that prevents wear and extends operational longevity. The wide compatibility with different tubing sizes enhances its versatility, allowing it to adapt effortlessly to specific operational requirements.
Minimises friction through an advanced rotary seal
Durable construction suitable for high speed applications
Copper free specifications promote environmental safety
Quick installation reduces downtime during setup
Wide range of compatible tubing sizes enhances adaptability
Low torque requirements for efficient operation
Lightweight design streamlines overall system performance
Standardised thread sealing for reliable connections
Enhanced corrosion resistance ensures longevity in varied applications
Durable construction suitable for high speed applications
Copper free specifications promote environmental safety
Quick installation reduces downtime during setup
Wide range of compatible tubing sizes enhances adaptability
Low torque requirements for efficient operation
Lightweight design streamlines overall system performance
Standardised thread sealing for reliable connections
Enhanced corrosion resistance ensures longevity in varied applications
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style

