SMC KX Series Male Connector, 8 mm to R 1/4, Threaded-to-Tube Connection Style, KXH08-02S
- RS Stock No.:
- 365-500
- Mfr. Part No.:
- KXH08-02S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£82.80
(exc. VAT)
£99.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.80 | £41.40 |
*price indicative
- RS Stock No.:
- 365-500
- Mfr. Part No.:
- KXH08-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KX | |
| Model Number p | KXH08-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KX | ||
Model Number p KXH08-02S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fittings take connectivity to a new level with their innovative design, enhancing ease of installation and reliable performance. Engineered for seamless integration into pneumatic systems, these fittings dramatically minimise friction, ensuring efficient and smooth operation. The integrated rotary seal is specially crafted to provide an exceptional barrier against leaks while significantly reducing wear and tear. This makes them ideal for applications that require precision and durability in demanding environments.
Innovative design allows for effortless and quick connection of tubing
Smooth rotary operation ensures low torque, enhancing overall efficiency
Integrated rotary seal effectively minimises friction and prolongs service life
Constructed with electroless nickel-plated components for superior corrosion resistance
Suitable for a variety of tubing materials, ensuring versatility in applications
Highly resistant to wear, making them perfect for high-speed operations
Designed for use in robotic mechanisms, accommodating oscillating and rotating sections
Smooth rotary operation ensures low torque, enhancing overall efficiency
Integrated rotary seal effectively minimises friction and prolongs service life
Constructed with electroless nickel-plated components for superior corrosion resistance
Suitable for a variety of tubing materials, ensuring versatility in applications
Highly resistant to wear, making them perfect for high-speed operations
Designed for use in robotic mechanisms, accommodating oscillating and rotating sections
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-M6
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S

