SMC KX Series Male Connector, 4 mm to R 1/8, Threaded-to-Tube Connection Style, KXH04-01S
- RS Stock No.:
- 365-493
- Mfr. Part No.:
- KXH04-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£76.15
(exc. VAT)
£91.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.15 | £38.075 |
*price indicative
- RS Stock No.:
- 365-493
- Mfr. Part No.:
- KXH04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KX | |
| Model Number p | KXH04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KX | ||
Model Number p KXH04-01S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting offers an innovative solution for connecting pneumatic tubing with ease and efficiency. Designed for high-speed applications, this fitting features a unique rotary seal that minimises friction, ensuring smooth operation and reducing wear over time. The combination of copper-free specifications and high-grade materials guarantees reliability and longer product life, making it an ideal choice for various industrial environments. With its compatibility with oscillating and rotating sections in robots, this fitting provides versatility without compromising performance. Additionally, the standard nickel plating enhances corrosion resistance, ensuring the fitting remains functional and durable in demanding conditions.
Equipped with a slide bearing for smoother operation
Designed with a tube rotation prevention mechanism
Special rotary seal effectively minimises friction
Constructed from electroless nickel plated brass for enhanced durability
Ball bearing system guarantees low torque rotation
Compatible with a range of tubing materials including nylon and polyurethane
Prevents chips from intruding into bearing parts for improved longevity
Suitable for both air fluid applications and vacuum conditions
Designed with a tube rotation prevention mechanism
Special rotary seal effectively minimises friction
Constructed from electroless nickel plated brass for enhanced durability
Ball bearing system guarantees low torque rotation
Compatible with a range of tubing materials including nylon and polyurethane
Prevents chips from intruding into bearing parts for improved longevity
Suitable for both air fluid applications and vacuum conditions
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-M6
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S
- SMC KX Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S

