SMC KX Series Male Connector, 4 mm to M6, Threaded-to-Tube Connection Style, KXH04-M6
- RS Stock No.:
- 365-494
- Mfr. Part No.:
- KXH04-M6
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£76.15
(exc. VAT)
£91.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.15 | £38.075 |
*price indicative
- RS Stock No.:
- 365-494
- Mfr. Part No.:
- KXH04-M6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M6 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M6 x 1 | |
| Manufacturer Series | KX | |
| Model Number p | KXH04-M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M6 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M6 x 1 | ||
Manufacturer Series KX | ||
Model Number p KXH04-M6 | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting designed for high-speed applications offers exceptional versatility and efficiency in pneumatic systems. Engineered with a sophisticated rotary seal, it ensures low-friction operation while maintaining an excellent seal, which prolongs the lifespan of the component. This fitting's structured design supports optimal airflow, catering to various tubing materials, including nylon and urethane. Specifically tailored for oscillating and rotating sections in robotic applications, it enables seamless integration without compromising performance. The incorporation of a ball bearing system ultimately guarantees low torque rotation, making it a prime choice for dynamic implementations. With copper-free specifications, the fitting also aligns with environmentally conscious practices in manufacturing and usage, presenting a fitting that shines in both practicality and sustainability.
Designed for high speed and precision in pneumatic systems
Incorporates a sophisticated rotary seal that minimises friction
Supports diverse tubing materials, enhancing application versatility
Optimised for both oscillating and rotating motions in robotic assemblies
Equipped with a low torque ball bearing for effortless rotation
Ensures compliance with copper-free specifications for eco-friendliness
Incorporates a sophisticated rotary seal that minimises friction
Supports diverse tubing materials, enhancing application versatility
Optimised for both oscillating and rotating motions in robotic assemblies
Equipped with a low torque ball bearing for effortless rotation
Ensures compliance with copper-free specifications for eco-friendliness
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-02S

