SMC KX Series Male Connector, 12 mm to R 1/2, Threaded-to-Tube Connection Style, KXH12-04S
- RS Stock No.:
- 365-503
- Mfr. Part No.:
- KXH12-04S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£158.93
(exc. VAT)
£190.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.93 | £79.465 |
*price indicative
- RS Stock No.:
- 365-503
- Mfr. Part No.:
- KXH12-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | KX | |
| Model Number p | KXH12-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series KX | ||
Model Number p KXH12-04S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is engineered for seamless integration in pneumatic systems, promoting enhanced performance in dynamic environments. The variant boasting a robust design, maximises airflow efficiency while ensuring minimal friction during operation. Ideal for robotics and automated machinery, it incorporates a high-speed rotary seal that effectively reduces wear and extends longevity. Its copper-free construction and nickel plating contribute to its resilience against corrosion, making it suitable for a variety of applications, including those involving soft nylon and polyurethane tubing. The fitting also adheres to strict standards for operating pressures and temperatures, ensuring reliable performance under challenging conditions.
Features a high-speed rotary seal that minimises friction and enhances operational efficiency
Constructed with copper-free materials, making it environmentally friendly and corrosion-resistant
Equipped with a slide bearing, optimising long-term functionality and reducing maintenance needs
Designed for compatibility with various tubing materials, accommodating different system requirements
Offers a maximum operating pressure of 1.0 MPa, ensuring robust performance in demanding applications
Maintains performance across a broad temperature range, from –5 to 60°C, for versatility in environments
The thread seal is standard, enhancing leak prevention and system integrity
Engineered to support high rotational speeds, making it ideal for agile machinery applications
Constructed with copper-free materials, making it environmentally friendly and corrosion-resistant
Equipped with a slide bearing, optimising long-term functionality and reducing maintenance needs
Designed for compatibility with various tubing materials, accommodating different system requirements
Offers a maximum operating pressure of 1.0 MPa, ensuring robust performance in demanding applications
Maintains performance across a broad temperature range, from –5 to 60°C, for versatility in environments
The thread seal is standard, enhancing leak prevention and system integrity
Engineered to support high rotational speeds, making it ideal for agile machinery applications
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-M6
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S

