SMC KX Series Male Connector, 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KXH06-M5
- RS Stock No.:
- 365-497
- Mfr. Part No.:
- KXH06-M5
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£76.15
(exc. VAT)
£91.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.15 | £38.075 |
*price indicative
- RS Stock No.:
- 365-497
- Mfr. Part No.:
- KXH06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KX | |
| Model Number p | KXH06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KX | ||
Model Number p KXH06-M5 | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting offers unmatched performance for pneumatic systems, ensuring smooth and precise operation in dynamic applications. Engineered with a focus on high-speed functionality, its design integrates advanced features such as a special rotary seal, minimising friction and enhancing durability. This fitting is perfect for automation and robotic systems where reliable performance is paramount. Its copper-free construction ensures compatibility with a wide range of materials, making it ideal for diverse industrial environments. With excellent sealing capabilities and robust materials, this fitting guarantees consistent air flow and longevity, even under challenging conditions. Designed for ease of installation, it facilitates quick and secure connections to various tubing types, enhancing overall efficiency in operations.
High-speed operation improves system response
Copper-free construction enhances material compatibility
Compact design allows for installation in tight spaces
Rotary seal reduces wear and tear for extended lifespan
Easy to install, minimising downtime during setup
Versatile application in robotics and automated systems
Specialised scraper mechanism prevents contaminants
Quality materials ensure resistance to corrosion
Copper-free construction enhances material compatibility
Compact design allows for installation in tight spaces
Rotary seal reduces wear and tear for extended lifespan
Easy to install, minimising downtime during setup
Versatile application in robotics and automated systems
Specialised scraper mechanism prevents contaminants
Quality materials ensure resistance to corrosion
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-M6
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-02S
