SMC KGH Series Male Connector, 10 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KGH10-03S
- RS Stock No.:
- 364-410
- Mfr. Part No.:
- KGH10-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£25.31
(exc. VAT)
£30.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.31 | £12.655 |
*price indicative
- RS Stock No.:
- 364-410
- Mfr. Part No.:
- KGH10-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KGH | |
| Model Number p | KGH10-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KGH | ||
Model Number p KGH10-03S | ||
- COO (Country of Origin):
- JP
The SMC Male connector use to pipe in the same direction from female thread.
Most general style
Related links
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH10-02S
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-01
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-02
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-04S
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH12-03S
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH06-02
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-12
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH06-01S

