SMC KGH Series, KGH12-03S R 3/8 Threaded
- RS Stock No.:
- 364-422
- Mfr. Part No.:
- KGH12-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£27.16
(exc. VAT)
£32.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.16 | £13.58 |
*price indicative
- RS Stock No.:
- 364-422
- Mfr. Part No.:
- KGH12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 12 mm | |
| Connection Type A | R 3/8 | |
| Connection Size B | R 3/8 in | |
| Connection Type B | Threaded | |
| Thread Standard | ISO 7-1 | |
| Series | KGH | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, JIS B 8370, ISO 4414, ISO 9001, CSA, ISO 14001, UL, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | Yes | |
| Finish | Stainless Steel | |
| Chemical Resistant | Yes | |
| Connection Type | R 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 12 mm | ||
Connection Type A R 3/8 | ||
Connection Size B R 3/8 in | ||
Connection Type B Threaded | ||
Thread Standard ISO 7-1 | ||
Series KGH | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, JIS B 8370, ISO 4414, ISO 9001, CSA, ISO 14001, UL, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade Yes | ||
Finish Stainless Steel | ||
Chemical Resistant Yes | ||
Connection Type R 3/8 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KGH Series, KGH12-03 R 3/8 Threaded
- SMC KGH Series, KGH10-03S R 3/8 Male Threaded Male
- SMC KG Series, KGL06-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2H1075-03S R 3/8 Threaded
- SMC KQG2 Series, KQG2W10-03S R 3/8 Threaded
- SMC KG Series, KGH16-03S R 3/8 Threaded
- SMC KSL Series, KSL10-03S R 3/8 Threaded
- SMC KSL Series, KSL12-03S R 3/8 Threaded


