SMC KC Series Male Connector, 12 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KCH12-04S
- RS Stock No.:
- 365-456
- Mfr. Part No.:
- KCH12-04S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£91.91
(exc. VAT)
£110.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £91.91 | £9.191 |
*price indicative
- RS Stock No.:
- 365-456
- Mfr. Part No.:
- KCH12-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KC | |
| Model Number p | KCH12-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KC | ||
Model Number p KCH12-04S | ||
- COO (Country of Origin):
- CN
The SMC Self-seal fitting is engineered for superior performance in pneumatic systems requiring reliability and ease of use. The fitting integrates a built-in mechanism that prevents air exhaust upon tubing removal, making it ideal for applications where hose changes are frequent. This product is designed with a robust construction to accommodate diverse tubing materials, ensuring a secure and leak-free connection every time. With its unique adaptability and ergonomic features, it is a perfect choice for professionals seeking efficiency in their operations.
Features a built in self seal mechanism for enhanced operational efficiency
Designed to accommodate a range of tubing materials offering versatility
Robust construction ensures durability in multiple working environments
Installs easily minimising downtime during system maintenance
Lightweight design reduces the overall weight of pneumatic assemblies
Facilitates smooth and reliable connections improving overall system performance
Compatible with a variety of tube diameters enhancing design flexibility
Designed to accommodate a range of tubing materials offering versatility
Robust construction ensures durability in multiple working environments
Installs easily minimising downtime during system maintenance
Lightweight design reduces the overall weight of pneumatic assemblies
Facilitates smooth and reliable connections improving overall system performance
Compatible with a variety of tube diameters enhancing design flexibility
Related links
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH12-00
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-04S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS12-04S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S
