SMC KC Series Straight Fitting, 12 mm to 12 mm, Tube-to-Tube Connection Style, KCH12-00
- RS Stock No.:
- 365-454
- Mfr. Part No.:
- KCH12-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£100.08
(exc. VAT)
£120.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £100.08 | £10.008 |
*price indicative
- RS Stock No.:
- 365-454
- Mfr. Part No.:
- KCH12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCH12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCH12-00 | ||
- COO (Country of Origin):
- CN
The SMC straight union fitting is designed for efficient and secure connections in pneumatic systems, ensuring seamless operational continuity. With a robust construction tailored for durability, it serves as an ideal component for various applications requiring reliable air flow. The design incorporates a built-in self-seal mechanism, which prevents air leakage upon tube removal, enhancing overall system efficiency. Its adaptable specifications allow compatibility with a range of tubing materials, making it a versatile choice for both industrial and commercial needs. The fittings ability to rotate at the body and threaded portion ensures flexible installation options, fitting easily into confined spaces. Suitable for use within a broad temperature range, this union fitting promises performance and durability without compromise.
Built-in self-seal mechanism for enhanced reliability
Constructed from high-quality materials for long-lasting use
Designed for easy installation and removal of tubes
Compatible with various tubing materials, including nylon and polyurethane
Rotates at the body and threaded areas, allowing for versatile positioning
Ideal for applications in multiple use areas with demanding pressure conditions
Excellent performance in ambient temperatures ranging from –5 to 60°C
Constructed from high-quality materials for long-lasting use
Designed for easy installation and removal of tubes
Compatible with various tubing materials, including nylon and polyurethane
Rotates at the body and threaded areas, allowing for versatile positioning
Ideal for applications in multiple use areas with demanding pressure conditions
Excellent performance in ambient temperatures ranging from –5 to 60°C
Related links
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH12-04S
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH10-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCJ06-99
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH12-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1209-00-F
- SMC KPH Series Straight Fitting Tube-to-Tube Connection Style, KPH12-00
- SMC KRH Series Straight Fitting Tube-to-Tube Connection Style, KRH12-00
