SMC KC Series Straight Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, KCH10-00
- RS Stock No.:
- 364-296
- Mfr. Part No.:
- KCH10-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£89.35
(exc. VAT)
£107.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £89.35 | £8.935 |
*price indicative
- RS Stock No.:
- 364-296
- Mfr. Part No.:
- KCH10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCH10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCH10-00 | ||
- COO (Country of Origin):
- CN
The SMC KCH-00 straight union fitting revolutionises the way you connect pneumatic tubes. Designed for seamless integration with a variety of tubing materials, this component is built to ensure a reliable, leak-free connection. Its robust construction not only enhances durability but also makes it suitable for multiple applications, especially in space-constrained environments. With its exceptional self-seal mechanism, the fitting prevents air exhaust during tube removal, thereby ensuring efficiency and minimising downtime. This fitting's versatility, combined with its ease of use, positions it as an essential part of any pneumatic system, catering to both industrial and commercial needs with remarkable performance.
Built-in self-seal mechanism prevents air exhaust when removing the tube
Compact design allows for installation in tight spaces
Constructed from high-quality materials, increasing longevity and reliability
Compatible with various tubing materials for versatile applications
Lightweight yet sturdy, providing ease of handling during installation
Threaded section ensures a secure fit without the need for pipe tape
Suitable for use in environments where frequent tube installations occur
Compact design allows for installation in tight spaces
Constructed from high-quality materials, increasing longevity and reliability
Compatible with various tubing materials for versatile applications
Lightweight yet sturdy, providing ease of handling during installation
Threaded section ensures a secure fit without the need for pipe tape
Suitable for use in environments where frequent tube installations occur
Related links
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH12-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCJ06-99
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQB2 Series Straight Fitting Tube-to-Tube Connection Style, KQB2H10-00
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1008-00
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH10-00
