SMC KC Series Straight Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KCJ06-99
- RS Stock No.:
- 364-298
- Mfr. Part No.:
- KCJ06-99
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£60.59
(exc. VAT)
£72.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £60.59 | £6.059 |
*price indicative
- RS Stock No.:
- 364-298
- Mfr. Part No.:
- KCJ06-99
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCJ06-99 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCJ06-99 | ||
- COO (Country of Origin):
- CN
The SMC check adaptor embodies innovation in pneumatic design, offering a reliable solution for enhancing standard one-touch fittings. Engineered for seamless integration, it incorporates a built-in self-seal mechanism to maintain air pressure stability, preventing exhaust upon tube removal. This makes it an exceptional asset in applications where continuous air flow is critical, particularly in environments where system shutdowns are impractical. Its robust construction ensures longevity, while its compatibility with various tubing types makes it versatile for a wide range of industries. Perfect for both new installations and retrofitting existing systems, this product guarantees improved operational efficiency and reduced maintenance downtime.
Enhances standard fittings by adding a self-seal mechanism
Prevents air exhaust when disconnecting tubing
Facilitates efficient operation in pressurised environments
Compatible with multiple tubing materials, ensuring versatility
Optimises system performance, crucial for continuous operations
Designed to integrate smoothly with existing equipment
Robust construction provides durability and longevity
Reduces maintenance requirements and associated downtimes
Prevents air exhaust when disconnecting tubing
Facilitates efficient operation in pressurised environments
Compatible with multiple tubing materials, ensuring versatility
Optimises system performance, crucial for continuous operations
Designed to integrate smoothly with existing equipment
Robust construction provides durability and longevity
Reduces maintenance requirements and associated downtimes
Related links
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH12-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH10-00
- SMC KC Series Check Adaptor Tube-to-Tube Connection Style, KCJ04-99
- SMC KC Series Plug Tube-to-Tube Connection Style, KCH08-99
- SMC KC Series Check Adaptor Tube-to-Tube Connection Style, KCJ08-99
- SMC KC Series Y Fitting Tube-to-Tube Connection Style, KCU06-00
