SMC KC Series Plug, 8 mm to 8 mm, Tube-to-Tube Connection Style, KCH08-99
- RS Stock No.:
- 365-453
- Mfr. Part No.:
- KCH08-99
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£58.83
(exc. VAT)
£70.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.83 | £5.883 |
*price indicative
- RS Stock No.:
- 365-453
- Mfr. Part No.:
- KCH08-99
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCH08-99 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCH08-99 | ||
- COO (Country of Origin):
- CN
The SMC innovative self-seal fitting is engineered for seamless integration within pneumatic systems, allowing for effortless tube connection and disconnection without the risk of air leakage. The specially designed mechanism ensures that air remains contained after the tubing is removed, making it an ideal solution for applications involving frequent tube installation and removal. The fitting enables optimal operation in confined spaces, eliminating the need for additional sealing materials such as pipe tape. Its robust construction guarantees durability and reliable performance across a range of operating conditions, catering to diverse industrial environments. With its user-friendly design and versatility, this self-seal fitting significantly improves efficiency, enhances safety, and reduces downtime in workflows.
Built-in self-seal mechanism prevents air exhaust upon tube removal
Eliminates the need for supplementary sealants like pipe tape
Facilitates quick and easy tube exchanges, streamlining operational efficiency
Designed for optimal performance in confined spaces without compromising on functionality
Constructed for long-lasting durability and reliability in various industrial applications
Allows for rotation of the body and threaded portion, providing added flexibility during installation
Compatible with multiple tubing materials, enhancing versatility across different setups
Eliminates the need for supplementary sealants like pipe tape
Facilitates quick and easy tube exchanges, streamlining operational efficiency
Designed for optimal performance in confined spaces without compromising on functionality
Constructed for long-lasting durability and reliability in various industrial applications
Allows for rotation of the body and threaded portion, providing added flexibility during installation
Compatible with multiple tubing materials, enhancing versatility across different setups
Related links
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH08-01S
- SMC KC Series Threaded-to-Tube Connection Style
- SMC KC Series Check Adaptor Tube-to-Tube Connection Style, KCJ08-99
- SMC KC Series Check Adaptor Tube-to-Tube Connection Style, KCJ04-99
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCJ06-99
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
