SMC KC Series Male Connector, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KCH08-01S
- RS Stock No.:
- 365-452
- Mfr. Part No.:
- KCH08-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£65.50
(exc. VAT)
£78.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £65.50 | £6.55 |
*price indicative
- RS Stock No.:
- 365-452
- Mfr. Part No.:
- KCH08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KC | |
| Model Number p | KCH08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KC | ||
Model Number p KCH08-01S | ||
- COO (Country of Origin):
- CN
The SMC highly efficient male connector designed for seamless tubing applications in pneumatic systems. Utilising a robust self-seal fitting mechanism, it ensures reliable performance while minimising air leakage during tube connection and disconnection. The connector supports a variety of tubing materials, making it versatile for multiple environments and conditions. Specifically engineered for ease of use, its lightweight design promotes efficient handling. This connectors construction meets high safety standards, offering peace of mind in demanding applications. With a unique combination of durability and functionality, the KCH08-01S significantly enhances productivity across diverse pneumatic setups.
Features a built-in self-seal mechanism for enhanced reliability
Constructed from high-quality materials to withstand rigorous use
Optimised for quick and simple tube insertion and removal
Designed to reduce installation time and labour costs
Compatible with various tubing types for broader application
Lightweight design facilitates easier handling and installation
Constructed from high-quality materials to withstand rigorous use
Optimised for quick and simple tube insertion and removal
Designed to reduce installation time and labour costs
Compatible with various tubing types for broader application
Lightweight design facilitates easier handling and installation
Related links
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-01S
- SMC KC Series Threaded-to-Tube Connection Style
- SMC KC Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Plug Tube-to-Tube Connection Style, KCH08-99
- SMC KC Series Threaded-to-Tube Connection Style
