SMC KC Series Elbow Fitting, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KCL04-01S
- RS Stock No.:
- 364-299
- Mfr. Part No.:
- KCL04-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£72.26
(exc. VAT)
£86.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £72.26 | £7.226 |
*price indicative
- RS Stock No.:
- 364-299
- Mfr. Part No.:
- KCL04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KC | |
| Model Number p | KCL04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KC | ||
Model Number p KCL04-01S | ||
- COO (Country of Origin):
- CN
The SMC KCL series elbow plug is expertly designed for seamless connections in pneumatic applications, providing an efficient and reliable solution for frequent use in tight spaces. This robust plug facilitates the easy installation and removal of tubing, significantly reducing downtime during maintenance and operation. Its innovative construction includes a self-seal mechanism that prevents air exhaust, enhancing overall efficiency. This fitting is an ideal choice for those looking to optimise their pneumatic systems while ensuring safety and functionality. With its compatibility with various tubing materials, this product meets the diverse needs of industrial applications, making it a versatile addition to any assembly line or system setup.
Innovative self-seal mechanism prevents air leakage
Designed for easy installation and removal of tubing
Ideal for applications requiring frequent tube connections
Constructed from durable materials for long-lasting performance
Compatible with various tubing types for increased versatility
Reduces maintenance time, enhancing operational efficiency
Compact design suitable for tight spaces without compromising performance
Designed for easy installation and removal of tubing
Ideal for applications requiring frequent tube connections
Constructed from durable materials for long-lasting performance
Compatible with various tubing types for increased versatility
Reduces maintenance time, enhancing operational efficiency
Compact design suitable for tight spaces without compromising performance
Related links
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-M5
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-02S
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-M5
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-01S
