SMC KC Series Elbow Fitting, 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KCL06-02S
- RS Stock No.:
- 365-460
- Mfr. Part No.:
- KCL06-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£75.41
(exc. VAT)
£90.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £75.41 | £7.541 |
*price indicative
- RS Stock No.:
- 365-460
- Mfr. Part No.:
- KCL06-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KC | |
| Model Number p | KCL06-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KC | ||
Model Number p KCL06-02S | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting from SMC Pneumatics is engineered for reliability and convenience in compressed air applications. With a built-in self-seal mechanism, this fitting ensures air integrity by preventing exhaust during the removal of tubing. Its design allows for seamless connections at right angles, making it ideal for installations in compact spaces or when frequent changes are required. The high-quality materials used in its construction provide exceptional durability and performance under various operating conditions, thereby minimising the risk of leaks and enhancing operational efficiency. This fitting is compatible with a range of tubing materials and sizes, making it versatile for numerous applications, whether in industrial automation or pneumatic machinery. The series KCL is designed with a forward-thinking approach to enhance workflow and productivity, which ultimately translates to savings in time and resources.
Self-seal mechanism prevents air exhaust upon tubing removal
Robust construction ensures long-lasting performance
Facilitates quick and easy right-angle connections
Compatible with multiple tubing materials for versatility
Designed for use in compact and confined spaces
Robust construction ensures long-lasting performance
Facilitates quick and easy right-angle connections
Compatible with multiple tubing materials for versatility
Designed for use in compact and confined spaces
Related links
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-M5
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-01S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-M5
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
