SMC KC Series Elbow Fitting, 4 mm to M5 Male, Threaded-to-Tube Connection Style, KCL04-M5
- RS Stock No.:
- 364-300
- Mfr. Part No.:
- KCL04-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£74.24
(exc. VAT)
£89.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £74.24 | £7.424 |
*price indicative
- RS Stock No.:
- 364-300
- Mfr. Part No.:
- KCL04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KC | |
| Model Number p | KCL04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KC | ||
Model Number p KCL04-M5 | ||
- COO (Country of Origin):
- CN
The SMC expertly designed elbow plug is part of the innovative Self-seal Fittings Series KC, providing a reliable solution for pneumatic connections. Constructed with high-quality materials, the fitting's self-seal mechanism ensures seamless operation by preventing air exhaust upon tube removal, making it ideal for various industrial applications. The product is engineered to withstand demanding environments while promoting efficiency and reducing downtime during frequent tube installations and removals. With its compact design, this fitting excels in tight spaces, ensuring reliable connections without the need for elaborate assembly procedures. Experience enhanced performance and longevity in your systems with this elbow plug.
Designed to facilitate smooth connections for pneumatic tubing
Prevents air exhaust when removing the tube, enhancing operational efficiency
Suitable for use in tightly constrained spaces, simplifying installation
Manufactured with robust materials, ensuring durability and longevity
Streamlined for frequent use, minimising downtime during tube changes
Compatible with various tubing materials, offering versatile functionality
Prevents air exhaust when removing the tube, enhancing operational efficiency
Suitable for use in tightly constrained spaces, simplifying installation
Manufactured with robust materials, ensuring durability and longevity
Streamlined for frequent use, minimising downtime during tube changes
Compatible with various tubing materials, offering versatile functionality
Related links
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-M5
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-02S
- SMC KGV Series Elbow Fitting Threaded-to-Tube Connection Style, KGV04-M5
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-M5
