SMC KC Series Elbow Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KCL08-02S
- RS Stock No.:
- 364-303
- Mfr. Part No.:
- KCL08-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£80.60
(exc. VAT)
£96.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £80.60 | £8.06 |
*price indicative
- RS Stock No.:
- 364-303
- Mfr. Part No.:
- KCL08-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KC | |
| Model Number p | KCL08-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KC | ||
Model Number p KCL08-02S | ||
- COO (Country of Origin):
- CN
The SMC elbow plug for frequent use is a pinnacle of engineering designed to simplify your pneumatic systems. This compact fitting ensures seamless connections and disconnections, significantly reducing the time and effort involved in installations. With its innovative design, it aids in connecting tubes at right angles, making it ideal for constrained spaces where mobility is limited. The elbow configuration not only maintains a strong seal but also enhances the versatility of your fluid power solutions. In addition to its robust functionality, it showcases a copper-free construction, ensuring compatibility and safety in various applications. Whether you are working within tight confines or requiring efficient tube removal and installation, this fitting proves to be an indispensable component in efficient pneumatic systems.
Facilitates easy connection for rapid system setup
Optimised for use in restricted spaces with its compact design
Maintains a reliable seal to prevent air leakage during operation
Constructed from materials that resist corrosion for enhanced durability
Designed for frequent assembly and disassembly without compromising integrity
Supports a broad range of tubing materials, ensuring flexible usage
Compatible with various pneumatic applications for versatile deployment
Optimised for use in restricted spaces with its compact design
Maintains a reliable seal to prevent air leakage during operation
Constructed from materials that resist corrosion for enhanced durability
Designed for frequent assembly and disassembly without compromising integrity
Supports a broad range of tubing materials, ensuring flexible usage
Compatible with various pneumatic applications for versatile deployment
Related links
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-01S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV08-02S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-M5
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-M5
