SMC KC Series Elbow Fitting, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KCL08-01S
- RS Stock No.:
- 365-463
- Mfr. Part No.:
- KCL08-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£78.25
(exc. VAT)
£93.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £78.25 | £7.825 |
*price indicative
- RS Stock No.:
- 365-463
- Mfr. Part No.:
- KCL08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KC | |
| Model Number p | KCL08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KC | ||
Model Number p KCL08-01S | ||
- COO (Country of Origin):
- CN
The SMC elbow plug for frequent use, designed for efficient connections in pneumatic systems, ensures streamlined tubing installation and removal. Integrating a self-seal function, this fitting provides reliability by preventing air leakage during tube disengagement. It is perfect for applications requiring frequent adjustments, minimising the effort and time spent on tube cutting. The robust construction guarantees durability and consistent performance, which suits environments where space is limited and efficiency is paramount. With a focus on quality, this fitting is engineered for seamless integration into existing systems, ensuring compatibility with various tubing materials. Enhance your pneumatic applications with this essential component, designed to simplify processes and improve operational reliability.
Engineered specifically for frequent use, promoting efficient workflow
Built-in self-seal mechanism prevents air exhaust upon tube removal
Compact design suitable for applications in confined spaces
Durable materials ensure long-lasting performance in demanding environments
Facilitates easy installation and maintenance with minimal disruption
Compatible with a variety of tube materials for versatile application
Built-in self-seal mechanism prevents air exhaust upon tube removal
Compact design suitable for applications in confined spaces
Durable materials ensure long-lasting performance in demanding environments
Facilitates easy installation and maintenance with minimal disruption
Compatible with a variety of tube materials for versatile application
Related links
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL08-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-01S
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH08-01S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL04-M5
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-M5
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV08-01S
