SMC KC Series Check Adaptor, 4 mm to 4 mm, Tube-to-Tube Connection Style, KCJ04-99
- RS Stock No.:
- 365-457
- Mfr. Part No.:
- KCJ04-99
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£58.83
(exc. VAT)
£70.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.83 | £5.883 |
*price indicative
- RS Stock No.:
- 365-457
- Mfr. Part No.:
- KCJ04-99
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Check Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCJ04-99 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Check Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCJ04-99 | ||
- COO (Country of Origin):
- CN
The SMC check adaptor is expertly designed to enhance the functionality of your standard one-touch fittings. With its innovative self-seal mechanism, this component ensures that air remains contained during tube insertion and removal, providing hassle-free usability in pneumatic systems. Its construction utilises durable materials, guaranteeing reliability even in demanding environments. Ideal for those frequent changes and adjustments, this check adaptor integrates seamlessly with existing fittings, streamlining the installation process while minimising potential air leakage. Leverage the outstanding performance of the check adaptor to optimise your pneumatic applications, achieving efficiency and effectiveness.
Incorporates a built-in self-seal mechanism for reliable operation
Facilitates easy addition of self-sealing capabilities to standard fittings
Designed for efficient use in applications requiring frequent tube changes
Minimises air leakage, promoting a tighter, more secure connection
Constructed from high-quality materials for durability and long-term use
Facilitates easy addition of self-sealing capabilities to standard fittings
Designed for efficient use in applications requiring frequent tube changes
Minimises air leakage, promoting a tighter, more secure connection
Constructed from high-quality materials for durability and long-term use
Related links
- SMC KC Series Check Adaptor Tube-to-Tube Connection Style, KCJ08-99
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KC Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KC Series Y Fitting Tube-to-Tube Connection Style, KCU04-00
