SMC KC Series Union Tee, 4 mm to 4 mm, Tube-to-Tube Connection Style, KCT04-00
- RS Stock No.:
- 365-465
- Mfr. Part No.:
- KCT04-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£123.25
(exc. VAT)
£147.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £123.25 | £12.325 |
*price indicative
- RS Stock No.:
- 365-465
- Mfr. Part No.:
- KCT04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCT04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCT04-00 | ||
- COO (Country of Origin):
- CN
The SMC union tee fitting offers a reliable solution for connecting tubing in a compact design, ensuring optimal airflow for pneumatic systems. With its durable construction, this fitting guarantees longevity even in demanding environments. The design facilitates seamless installations, allowing for efficient branching of air supply lines while maintaining functionality. Ideal for systems requiring precise control, this fitting is versatile and easy to integrate into various applications. Experience the convenience of hassle-free maintenance and replacements due to its intuitive design, making it suitable for both novice and experienced users alike.
Facilitates efficient branching in pneumatic systems
Compact design ensures minimal space usage
Constructed with high-quality materials for durability
Compatible with a range of tube sizes for versatility
Designed for easy installation and maintenance
Compact design ensures minimal space usage
Constructed with high-quality materials for durability
Compatible with a range of tube sizes for versatility
Designed for easy installation and maintenance
Related links
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KQG2 Series Union Tee Tube-to-Tube Connection Style, KQG2T04-00
- SMC KAT Series Union Tee Tube-to-Tube Connection Style, KAT04-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT04-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
- SMC KG Series Union Tee Threaded-to-Tube Connection Style, KGT04-00
- SMC KFG Series Union Tee Tube-to-Tube Connection Style, KFG2T0425-00
