SMC DT Series Union Tee, 4 mm to 4 mm, Tube-to-Tube Connection Style, DT04-00
- RS Stock No.:
- 365-926
- Mfr. Part No.:
- DT04-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.33
(exc. VAT)
£36.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.33 | £3.033 |
*price indicative
- RS Stock No.:
- 365-926
- Mfr. Part No.:
- DT04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DT | |
| Model Number p | DT04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DT | ||
Model Number p DT04-00 | ||
- COO (Country of Origin):
- CN
The SMC DT04-00 represents a pinnacle of ingenuity in self-align fittings, meticulously designed for seamless integration in various pneumatic applications. Engineered with a focus on reliability and performance, this fitting guarantees minimal flow resistance, ensuring optimal efficiency in air transmission systems. The innovative three-connection design supports various tubing sizes while firmly maintaining stability, making it an essential component for any pneumatic setup. Whether you're leveraging it for industrial automation or intricate machinery, this fitting exemplifies exceptional durability, showcasing robust materials that withstand demanding conditions. With its user-friendly installation approach and reliable construction, this fitting not only meets but exceeds high operational expectations, making it a trustworthy choice for those seeking quality and precision in their pneumatic connections.
Crafted to ensure a reliable connection for enhanced operational safety
Utilises a low-resistance design to optimise fluid flow within the system
Compatible with a wide range of tubing size options for versatile applications
Constructed from high-grade materials to prolong product lifespan
Simplifies assembly and maintenance, promoting a hassle-free installation process
Utilises a low-resistance design to optimise fluid flow within the system
Compatible with a wide range of tubing size options for versatile applications
Constructed from high-grade materials to prolong product lifespan
Simplifies assembly and maintenance, promoting a hassle-free installation process
Related links
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT08-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KQG2 Series Union Tee Tube-to-Tube Connection Style, KQG2T04-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KAT Series Union Tee Tube-to-Tube Connection Style, KAT04-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
- SMC KG Series Union Tee Threaded-to-Tube Connection Style, KGT04-00
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KQ2T04-00A1
