SMC DT Series Union Tee, 8 mm to 8 mm, Tube-to-Tube Connection Style, DT08-00
- RS Stock No.:
- 365-929
- Mfr. Part No.:
- DT08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£37.92
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.92 | £3.792 |
*price indicative
- RS Stock No.:
- 365-929
- Mfr. Part No.:
- DT08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DT | |
| Model Number p | DT08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DT | ||
Model Number p DT08-00 | ||
- COO (Country of Origin):
- CN
The SMC reliable and robust union tee designed to facilitate easy and efficient connections in pneumatic systems. This fitting allows for a three-way connection, ensuring the seamless branching of tubing in multiple directions. Engineered with precision, it features a three-connection thread that simplifies installation and optimises space in compact applications. Crafted for durability, this fitting adeptly handles various tubing materials, making it suitable for a wide range of environments. Designed to maintain high performance under pressure, the DT08-00 guarantees a secure and leak-free connection, ideal for diverse industrial applications.
Three-connection design enhances flexibility in piping arrangements
Fabricated from high-quality materials for long-lasting performance
Optimised for low flow resistance, enabling efficient fluid transit
User-friendly installation process minimizes setup time
Compatible with various tubing materials to meet different application needs
Compact geometry saves installation space without compromising strength
Efficient sealing capabilities prevent leaks and ensure system integrity
Fabricated from high-quality materials for long-lasting performance
Optimised for low flow resistance, enabling efficient fluid transit
User-friendly installation process minimizes setup time
Compatible with various tubing materials to meet different application needs
Compact geometry saves installation space without compromising strength
Efficient sealing capabilities prevent leaks and ensure system integrity
Related links
- SMC DT Series Branch Tee Threaded-to-Tube Connection Style, DT08-02
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT04-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08N-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT08-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08U-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT08-00
- SMC KP Series Union Tee Threaded-to-Tube Connection Style, KPQT08-00

