SMC KF Series Union Tee, 8 mm to 8 mm, Tube-to-Tube Connection Style, KFT08N-00
- RS Stock No.:
- 366-075
- Mfr. Part No.:
- KFT08N-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£56.50
(exc. VAT)
£67.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.50 | £5.65 |
*price indicative
- RS Stock No.:
- 366-075
- Mfr. Part No.:
- KFT08N-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KF | |
| Model Number p | KFT08N-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KF | ||
Model Number p KFT08N-00 | ||
- COO (Country of Origin):
- CN
The SMC Male branch tee fitting is expertly engineered to provide seamless connections in pneumatic applications. This innovative fitting ensures optimal performance and reliability through its robust design and material quality. Tailored for use with various tubing types, it allows for a flexible and efficient setup without sacrificing strength. Its construction supports a wide range of pressures, making it suitable for diverse industrial environments. Additionally, this fitting's thoughtful design simplifies assembly and disassembly, enhancing your workflow while ensuring durability. Ideal for engineers and technicians, it promises not only to meet but exceed your expectations in performance and quality.
Facilitates branching off from existing lines in pneumatic systems
Designed for compatibility with a variety of tubing materials
Provides a secure and leak proof connection enhancing system integrity
Streamlined installation process reduces downtime during setup
Constructed with high quality materials for long lasting reliability
Lightweight design contributes to ease of handling and installation
Achieves tighter fitment minimising the risk of disconnections
Designed for compatibility with a variety of tubing materials
Provides a secure and leak proof connection enhancing system integrity
Streamlined installation process reduces downtime during setup
Constructed with high quality materials for long lasting reliability
Lightweight design contributes to ease of handling and installation
Achieves tighter fitment minimising the risk of disconnections
Related links
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08U-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT08-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT08-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT08-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT08-00
- SMC KP Series Union Tee Threaded-to-Tube Connection Style, KPQT08-00
