SMC KF Series Union Tee, 6 mm to 6 mm, Tube-to-Tube Connection Style, KFT06-00
- RS Stock No.:
- 366-074
- Mfr. Part No.:
- KFT06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£49.33
(exc. VAT)
£59.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £49.33 | £4.933 |
*price indicative
- RS Stock No.:
- 366-074
- Mfr. Part No.:
- KFT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KF | |
| Model Number p | KFT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KF | ||
Model Number p KFT06-00 | ||
- COO (Country of Origin):
- CN
The SMC innovative union tee fitting from the Series KF is designed to facilitate multiple fluid connections seamlessly. Its robust construction ensures reliability under various operating conditions, making it ideal for use in pneumatic systems. With compatibility for nylon and soft nylon tubing, the fitting accommodates a versatile range of applications. Its design incorporates precision engineering, ensuring a tight and leak-proof seal for optimal performance. The KFT06-00 provides an efficient solution for branching lines while maintaining consistent fluid flow, proving essential for any high-performance pneumatic installation.
Crafted from durable materials for long-lasting use
Offers an effective solution for line branching in pneumatic systems
Provides a secure connection to prevent leaks and maintain pressure
Designed specifically for use with nylon and soft nylon tubing
Facilitates easy installation, saving you valuable time in setup
Lightweight construction allows for easy handling and installation
Offers an effective solution for line branching in pneumatic systems
Provides a secure connection to prevent leaks and maintain pressure
Designed specifically for use with nylon and soft nylon tubing
Facilitates easy installation, saving you valuable time in setup
Lightweight construction allows for easy handling and installation
Related links
- SMC KF Series Union Tee Tube-to-Tube Connection Style
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08N-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08U-00
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KGT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KPGT Series Union Tee Tube-to-Tube Connection Style, KPGT06-00
