SMC KPGT Series Union Tee, 6 mm to 6 mm, Tube-to-Tube Connection Style, KPGT06-00
- RS Stock No.:
- 364-044
- Mfr. Part No.:
- KPGT06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£100.17
(exc. VAT)
£120.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £100.17 | £10.017 |
*price indicative
- RS Stock No.:
- 364-044
- Mfr. Part No.:
- KPGT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KPGT | |
| Model Number p | KPGT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KPGT | ||
Model Number p KPGT06-00 | ||
- COO (Country of Origin):
- SG
The SMC Cleanroom Push-In Fittings KPQT and KPGT are designed for pneumatic systems, featuring center male tee and equal tee configurations. They come in M5 size as standard.
The resin parts are made of polypropylene
KPQ Brass Nickel Plated
KPG Stainless steel SUS304
KPQ Brass Nickel Plated
KPG Stainless steel SUS304
Related links
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KGT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC KRT Series Union Tee Threaded-to-Tube Connection Style, KRT06-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T06-00-F
- SMC KAT Series Union Tee Push-in Connection Style, KAT06-00
