SMC KRT Series Union Tee, 6 mm to 6 mm, Threaded-to-Tube Connection Style, KRT06-00
- RS Stock No.:
- 363-738
- Mfr. Part No.:
- KRT06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£54.75
(exc. VAT)
£65.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £54.75 | £5.475 |
*price indicative
- RS Stock No.:
- 363-738
- Mfr. Part No.:
- KRT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KRT | |
| Model Number p | KRT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KRT | ||
Model Number p KRT06-00 | ||
- COO (Country of Origin):
- SG
The SMC KRT series union tee is expertly designed to facilitate efficient fluid distribution within pneumatic systems. Its advanced engineering ensures compatibility with a variety of tubing materials, making it an ideal choice for diverse applications. Crafted from durable materials, this union tee offers exceptional reliability under pressure, allowing for seamless integration into your existing setup. With a robust design that adheres to industry standards, this product guarantees optimal performance in both air and water applications while maintaining easy maintenance and installation.
Constructed with flame-resistant materials for enhanced safety
Compatible with both double-layer and soft nylon tubing
Offers versatile connection options for efficient assembly
Designed to reduce the risk of fluid leakage during operation
Lightweight construction ensures minimal impact on system dynamics
Easy to install with standard tools, facilitating quicker setups
Maintains high performance in varied operational environments
Compatible with both double-layer and soft nylon tubing
Offers versatile connection options for efficient assembly
Designed to reduce the risk of fluid leakage during operation
Lightweight construction ensures minimal impact on system dynamics
Easy to install with standard tools, facilitating quicker setups
Maintains high performance in varied operational environments
Related links
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KGT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KPGT Series Union Tee Tube-to-Tube Connection Style, KPGT06-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T06-00-F
- SMC KAT Series Union Tee Push-in Connection Style, KAT06-00
