SMC KQ2 Series Union Tee, 6 mm to 6 mm, Tube-to-Tube Connection Style, KGT06-00
- RS Stock No.:
- 363-928
- Mfr. Part No.:
- KGT06-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£19.81
(exc. VAT)
£23.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.81 | £9.905 |
*price indicative
- RS Stock No.:
- 363-928
- Mfr. Part No.:
- KGT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KGT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KGT06-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KGT-00 is made from SUS 303 stainless steel for the metal elements. It can be used for a wide range of pressures, from low vacuum to a maximum pressure of 1.0 MPa.
Accepts nylon, soft nylon and polyurethane tubes
Small disconnecting force
Small disconnecting force
Related links
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KQ2T04-06A
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KPGT Series Union Tee Tube-to-Tube Connection Style, KPGT06-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC KRT Series Union Tee Threaded-to-Tube Connection Style, KRT06-00
