SMC KQ2 Series, KQ2T04-06A Push-in Push-in
- RS Stock No.:
- 364-334
- Mfr. Part No.:
- KQ2T04-06A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£29.27
(exc. VAT)
£35.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.27 | £2.927 |
*price indicative
- RS Stock No.:
- 364-334
- Mfr. Part No.:
- KQ2T04-06A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Different Diameter Tee | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Stainless Steel (Internal), Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | White, Grey, Brass Nickel Plated | |
| Maximum Operating Pressure | 10 bar | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Different Diameter Tee | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Stainless Steel (Internal), Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish White, Grey, Brass Nickel Plated | ||
Maximum Operating Pressure 10 bar | ||
Connection Type 6 mm | ||
SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, 6mm Connection size B - KQ2T04-06A
This pneumatic fitting provides a Compact solution for routing compressed Air between three lines in automated and mechanical systems. Designed as a tee connector with push-in connections at both branch points, it facilitates Rapid tube installation and changeover while operating across typical industrial temperature ranges.
Features and Benefits:
• Rated for 10 bar maximum pressure to support higher-pressure circuits
• Works between -5°C and 60°C for varied environmental conditions
• Push-in connections to enable quick tube insertion and removal
• Internal stainless-steel construction for wear resistance
• Brass body with nickel plating for corrosion resistance
• Polybutylene terephthalate components for lightweight durability
• Works between -5°C and 60°C for varied environmental conditions
• Push-in connections to enable quick tube insertion and removal
• Internal stainless-steel construction for wear resistance
• Brass body with nickel plating for corrosion resistance
• Polybutylene terephthalate components for lightweight durability
Applications
• Suitable for pneumatic distribution in factory automation
• Ideal for Air-line routing in robotic end-of-arm tooling
• Used with compressed-Air manifolds in assembly equipment
• Can be used for instrument Air supply in control panels
• Ideal for Air-line routing in robotic end-of-arm tooling
• Used with compressed-Air manifolds in assembly equipment
• Can be used for instrument Air supply in control panels
What tubing sizes can be connected to this fitting?
Both inlet and outlet accept 6mm tubing via push-in connectors, accommodating small-bore pneumatic lines.
How does the internal construction affect maintenance intervals?
Stainless-steel internal parts reduce wear from repeated connection cycles, lowering the frequency of replacement in frequent-use systems.
What materials are exposed to the external environment?
The external body incorporates brass with a nickel-plated finish and PBT elements, providing a balance of corrosion resistance and reduced weight.
Can this tee be used where pressure spikes occur?
The component is specified to withstand up to 10 bar, so it is suitable where transient pressures do not exceed that value.
Related links
- SMC KQ2 Series Push-in Push-in
- SMC KQ2 Series, KQ2T04-06A1 Push-in Push-in
- SMC KQ2 Series, KQ2T04-00A-X35 Push-in Push-in
- SMC KQ2 Series, KQ2T04-00A1 Push-in Push-in
- SMC KQ2 Series, KQ2T04-01NS R 1/8 Male Push-in
- SMC KQ2 Series, KQ2T04-M6A Push-in
- SMC KQ2 Series, KQ2T04-M3G M3 x 0.5 Push-in
- SMC KQ2 Series Push-in


