SMC KQ2 Series, KQ2T04-06A1 Push-in Push-in
- RS Stock No.:
- 364-336
- Mfr. Part No.:
- KQ2T04-06A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£29.27
(exc. VAT)
£35.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.27 | £2.927 |
*price indicative
- RS Stock No.:
- 364-336
- Mfr. Part No.:
- KQ2T04-06A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Series | KQ2 | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | White, Grey, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Series KQ2 | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish White, Grey, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Instant Fitting KQ2T is a general-purpose tube-to-tube connection featuring a different diameter tee design.
Different tee connection diameter
Related links
- SMC KQ2 Series, KQ2T04-00A-X35 Push-in Push-in
- SMC KQ2 Series, KQ2T04-01NS R 1/8 Male Push-in
- SMC KQ2 Series, KQ2T04-00A1 Push-in Push-in
- SMC KQ2 Series, KQ2T04-M6A Push-in
- SMC KQ2 Series, KQ2T04-M3G M3 x 0.5 Push-in
- SMC KQ2 Series, KQ2T04-06A Push-in Push-in
- SMC KQ2 Series, KQ2T04-U01A Uni 1/8 Threaded Male
- SMC KQ2 Series, KQ2T04-U02A Uni 1/4 Male Threaded Male


