SMC KQ2 Series Branch Tee, 4 mm to Uni 1/4, Threaded-to-Tube Connection Style, KQ2Y04-U02A
- RS Stock No.:
- 365-345
- Mfr. Part No.:
- KQ2Y04-U02A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£43.66
(exc. VAT)
£52.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.66 | £4.366 |
*price indicative
- RS Stock No.:
- 365-345
- Mfr. Part No.:
- KQ2Y04-U02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | Uni 1/4 | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2Y04-U02A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B Uni 1/4 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Y04-U02A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y04-02AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y10-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y04-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-U01A
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T04-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M6A
