SMC KQ2 Series, KQ2Y04-01NS Pneumatic Fitting, Nickel Plated Brass, 8.2 mm R 1/8 Male, 10 mm Threaded

Subtotal (1 bag of 10 units)*

£42.33

(exc. VAT)

£50.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£42.33£4.233

*price indicative

RS Stock No.:
365-342
Mfr. Part No.:
KQ2Y04-01NS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Run Tee

Connection Type A

R 1/8 Male

Connection Size A

8.2 mm

Connection Type B

Threaded

Connection Size B

10 mm

Connection Type

Threaded-to-Tube

Thread Standard

R

Series

KQ2

Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Material

Nickel Plated Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, JIS B0203, JIS B0205

Maximum Operating Pressure

1 Mpa

Model Number

KQ2Y04-01NS

COO (Country of Origin):
JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.

Male run tee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy