SMC KQ2 Series, KQ2T04-01NS R 1/8 Male Push-in
- RS Stock No.:
- 364-333
- Mfr. Part No.:
- KQ2T04-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£43.60
(exc. VAT)
£52.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.60 | £4.36 |
*price indicative
- RS Stock No.:
- 364-333
- Mfr. Part No.:
- KQ2T04-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 4 mm | |
| Connection Size B | 4 mm | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Material | Polybutylene Terephthalate, Stainless Steel (Internal), Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | White, Grey, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A 4 mm | ||
Connection Size B 4 mm | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Material Polybutylene Terephthalate, Stainless Steel (Internal), Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish White, Grey, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series, KQ2VS06-01NS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2L06-01NS R 1/8 Male
- SMC KQ2 Series, KQ2VS08-01NS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2H04-01NS R 1/8 Male Male
- SMC KQ2 Series, KQ2S10-01NS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2L04-01NS R 1/8 Male Male
- SMC KQ2 Series, KQ2K06-01NS R 1/8 Male
- SMC KQ2 Series, KQ2K08-01NS R 1/8 Male


