Subtotal (1 bag of 10 units)*
£41.12
(exc. VAT)
£49.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.12 | £4.112 |
*price indicative
- RS Stock No.:
- 364-337
- Mfr. Part No.:
- KQ2T04-M3G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | M3 x 0.5 | |
| Connection Size A | 4 mm | |
| Connection Size B | M3 | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Thread Size | M3 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | Brass Nickel Plated, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A M3 x 0.5 | ||
Connection Size A 4 mm | ||
Connection Size B M3 | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Thread Size M3 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish Brass Nickel Plated, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series, KQ2S23-M3G M3 x 0.5 Threaded
- SMC KQ2 Series M3 x 0.5
- SMC KQ2 Series M3 x 0.5, Metric
- SMC KQ2 Series, KQ2H04-M3G1 M3 x 0.5 Male Male
- SMC KQ2 Series, KQ2T04-06A1 Push-in Push-in
- SMC KQ2 Series, KQ2T04-00A-X35 Push-in Push-in
- SMC KQ2 Series, KQ2T04-00A1 Push-in Push-in
- SMC KQ2 Series, KQ2T04-06A Push-in Push-in


