SMC KQ2 Series Branch Tee, 2 mm to M3, Threaded-to-Tube Connection Style, KQ2Y02-M3G
- RS Stock No.:
- 365-340
- Mfr. Part No.:
- KQ2Y02-M3G
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£46.91
(exc. VAT)
£56.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.91 | £4.691 |
*price indicative
- RS Stock No.:
- 365-340
- Mfr. Part No.:
- KQ2Y02-M3G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 2 mm | |
| Connector B | M3 | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2Y02-M3G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 2 mm | ||
Connector B M3 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Y02-M3G | ||
- COO (Country of Origin):
- JP
The SMC innovative product presents a robust solution for efficient fluid conveyance, engineered for precision and reliability in various applications. With its thoughtfully designed components, it integrates seamlessly into existing systems, enhancing performance while ensuring safety. Its construction utilises high-quality materials, delivering durability and longevity even in demanding environments. The compact design facilitates easy installation and maintenance, making it a practical choice for both professional and industrial settings. Ideal for applications that require precision and effectiveness, this product stands out by providing a high level of performance and dependability, thereby enabling users to achieve their operational goals with ease.
Designed for effortless integration into a range of systems
Constructed from high-quality materials for exceptional durability
Compact design simplifies installation and maintenance tasks
Provides reliable performance in demanding conditions
Enhances operational efficiency through innovative engineering
Constructed from high-quality materials for exceptional durability
Compact design simplifies installation and maintenance tasks
Provides reliable performance in demanding conditions
Enhances operational efficiency through innovative engineering
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M3G
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S23-M3G
- SMC KQ2Y Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, KQ2Y04-M3G
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T04-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M6A
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T06-04A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-U01A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y04-02AS
