SMC KQ2 Series, KQ2T04-U01A Uni 1/8 Threaded Male
- RS Stock No.:
- 364-340
- Mfr. Part No.:
- KQ2T04-U01A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£42.75
(exc. VAT)
£51.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.75 | £4.275 |
*price indicative
- RS Stock No.:
- 364-340
- Mfr. Part No.:
- KQ2T04-U01A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 4 mm | |
| Connection Type A | Uni 1/8 | |
| Connection Size B | UNI 1/8 in | |
| Connection Type B | Threaded Male | |
| Thread Standard | UNF | |
| Series | KQ2 | |
| Thread Size | UNI 1/8 in | |
| Material | Polybutylene Terephthalate, Brass, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass Nickel Plated, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 4 mm | ||
Connection Type A Uni 1/8 | ||
Connection Size B UNI 1/8 in | ||
Connection Type B Threaded Male | ||
Thread Standard UNF | ||
Series KQ2 | ||
Thread Size UNI 1/8 in | ||
Material Polybutylene Terephthalate, Brass, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass Nickel Plated, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series, KQ2W06-U01A Uni 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2S10-U01A Uni 1/8 Threaded
- SMC KQ2U Series, KQ2U04-U01A Uni 1/8 Threaded Male
- SMC KQ2 Series, KQ2K08-U01A Uni 1/8 Male
- SMC KQ2 Series, KQ2K04-U01A Uni 1/8 Male
- SMC KQ2 Series, KQ2H05-U01A Uni 1/8 Male Male
- SMC KQ2 Series, KQ2T04-U02A Uni 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2V06-U01A-X35 Uni 1/8 Male Threaded


