SMC KQ2 Series, KQ2T08-06A1 Push-in Push-in
- RS Stock No.:
- 365-312
- Mfr. Part No.:
- KQ2T08-06A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£40.50
(exc. VAT)
£48.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.50 | £4.05 |
*price indicative
- RS Stock No.:
- 365-312
- Mfr. Part No.:
- KQ2T08-06A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 8.6 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 8.6 mm | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 8.6 mm | ||
Connection Type A Push-in | ||
Connection Size B 8.6 mm | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Instant Fitting KQ2T is a general-purpose tube-to-tube connection featuring a different diameter tee design.
Different tee connection diameter
Related links
- SMC KQ2 Series, KQ2T08-00A-X35 Push-in Push-in
- SMC KQ2 Series, KQ2T08-03NS R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2T08-02NS R 1/4 Threaded Male
- SMC KQ2 Series, KQ2T08-U02A Uni 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2T04-06A1 Push-in Push-in
- SMC KQ2 Series, KQ2H04-06A1 Push-in Male
- SMC KQ2 Series Push-in
- SMC KQ2 Series, KQ2R06-08A Push-in Push-in


