SMC KQ2T Series Branch Tee, 8 mm to R 1/8, Threaded-to-Tube Connection Style, KQ2T08-01NS
- RS Stock No.:
- 364-731
- Mfr. Part No.:
- KQ2T08-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.15
(exc. VAT)
£61.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.15 | £5.115 |
*price indicative
- RS Stock No.:
- 364-731
- Mfr. Part No.:
- KQ2T08-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQ2T | |
| Model Number p | KQ2T08-01NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQ2T | ||
Model Number p KQ2T08-01NS | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T10-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-04AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T23-M5A
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T10-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-03NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-06A1
