SMC KQ2T Series, KQ2T23-M5A M5 x 0.8 Threaded Male
- RS Stock No.:
- 364-747
- Mfr. Part No.:
- KQ2T23-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£31.16
(exc. VAT)
£37.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.16 | £3.116 |
*price indicative
- RS Stock No.:
- 364-747
- Mfr. Part No.:
- KQ2T23-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Branch Tee | |
| Connection Size A | 5 mm | |
| Connection Type A | M5 x 0.8 | |
| Connection Size B | M5 x 0.8 | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2T | |
| Thread Size | M5 x 0.8 | |
| Material | Electroless Nickel Plated Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Connection Type | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Branch Tee | ||
Connection Size A 5 mm | ||
Connection Type A M5 x 0.8 | ||
Connection Size B M5 x 0.8 | ||
Connection Type B Threaded Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ2T | ||
Thread Size M5 x 0.8 | ||
Material Electroless Nickel Plated Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Connection Type M5 x 0.8 | ||
- COO (Country of Origin):
- SG
SMC KQ2T Series Pneumatic Fitting, 5mm Connection size, M5 x 0.8 Thread size - KQ2T23-M5A
This pneumatic fitting provides a Compact branch connection for pneumatic systems, enabling a push-to-connect 5mm tube to be directed to a threaded M5 outlet. It is designed for use in automated and industrial pneumatic assemblies where a small footprint and straightforward tube-to-thread transition are required.
Features and Benefits:
• Electroless nickel-plated brass construction for corrosion resistance and durability
• Threading conforms to ISO metric fine M5 for consistent mating accuracy
• Rated to withstand operating pressures up to 10 bar for demanding circuits
• Operates across temperatures from -5 to 60 °C for varied environmental conditions
• RoHS-compliant material selection to meet regulatory material restrictions
• Threading conforms to ISO metric fine M5 for consistent mating accuracy
• Rated to withstand operating pressures up to 10 bar for demanding circuits
• Operates across temperatures from -5 to 60 °C for varied environmental conditions
• RoHS-compliant material selection to meet regulatory material restrictions
Applications
• Suitable for Compact pneumatic distribution blocks in automation panels
• Ideal for connection to sensors or small actuators requiring M5 thread interfaces
• Used for laboratory pneumatic rigs where small-bore tubing is common
• Can be used for retrofit of control cabinets needing a 5mm tube branch
• Ideal for connection to sensors or small actuators requiring M5 thread interfaces
• Used for laboratory pneumatic rigs where small-bore tubing is common
• Can be used for retrofit of control cabinets needing a 5mm tube branch
What materials ensure longevity in corrosive atmospheres?
The fitting is manufactured from brass with an electroless nickel finish, which provides a protective metal coating that improves surface hardness and resists corrosion without additional plating processes.
How does the threaded Interface ensure leak-tight performance?
The M5 thread follows ISO metric fine standards, providing precise thread pitch and diameter tolerances that improve thread engagement and sealing when used with an appropriate thread sealant or mating fitting.
What installation orientation or handling limitations should be observed?
The component is a male branch tee designed for straight insertion of a 5mm push-fit tube into one port while the M5 male thread connects to a mating female port
avoid excessive sideways forces on the tube to prevent joint fatigue.
How does the fitting behave under thermal cycling?
Its brass body and nickel surface maintain dimensional stability across the -5 to 60 °C range, reducing the risk of loosening or distortion under normal operating temperature changes.
Related links
- SMC KQ2V Series, KQ2V06-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2T Series, KQ2T16-04AS G 1/2 Threaded Male
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2ZF Series, KQ2ZF04-M5A M5 x 0.8 Threaded
- SMC KQ2V Series, KQ2VF06-M5A M5 x 0.8 Female Threaded Male
- SMC KQ2T Series, KQ2T10-02NS G 1/4 Threaded Male
- SMC KQ2T Series, KQ2T10-03AS R 3/8 Threaded Male


