SMC KQ2T Series Branch Tee, 16 mm to R 3/8, Threaded-to-Tube Connection Style, KQ2T16-03AS
- RS Stock No.:
- 364-744
- Mfr. Part No.:
- KQ2T16-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£88.88
(exc. VAT)
£106.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £88.88 | £17.776 |
*price indicative
- RS Stock No.:
- 364-744
- Mfr. Part No.:
- KQ2T16-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KQ2T | |
| Model Number p | KQ2T16-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KQ2T | ||
Model Number p KQ2T16-03AS | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-04AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T10-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y16-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T23-M5A
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T10-02NS
- SMC KQ2T Series One-touch Fitting Tube-to-Tube Connection Style, KQ2T16-00A-X35
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-03AS
