SMC KQ2T Series, KQ2T10-03AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- RS Stock No.:
- 364-737
- Mfr. Part No.:
- KQ2T10-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£44.07
(exc. VAT)
£52.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.07 | £8.814 |
*price indicative
- RS Stock No.:
- 364-737
- Mfr. Part No.:
- KQ2T10-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Branch Tee | |
| Connection Type A | R 3/8 | |
| Connection Size A | 10 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | Rc 1/4 in | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ2T | |
| Thread Size | Rc 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Electroless Nickel Plated Brass | |
| Model Number | KQ2T10-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Branch Tee | ||
Connection Type A R 3/8 | ||
Connection Size A 10 mm | ||
Connection Type B Threaded Male | ||
Connection Size B Rc 1/4 in | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ2T | ||
Thread Size Rc 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
Finish Electroless Nickel Plated Brass | ||
Model Number KQ2T10-03AS | ||
- COO (Country of Origin):
- SG
SMC KQ2T Series Pneumatic Fitting, 10mm Connection size A, Rc 1/4 inches Thread size - KQ2T10-03AS
This pneumatic fitting is a Compact male branch tee designed to join an Rc 1/4 threaded supply to a push-in tube system. It is intended for pneumatic distribution in control and automation systems, providing a transition between a threaded port and a 10mm tubing network within typical industrial environments.
Features and Benefits:
• Electroless nickel-plated brass construction resists corrosion and surface wear
• Rated to operate up to 10 bar allowing moderate-pressure pneumatic circuits
• Functional between -5°C and 60°C for standard industrial temperature ranges
• Rc 1/4 threaded male branch enables direct connection to R-standard ports
• Push-in 10mm tube Interface offers quick insertion and secure retention
• Rated to operate up to 10 bar allowing moderate-pressure pneumatic circuits
• Functional between -5°C and 60°C for standard industrial temperature ranges
• Rc 1/4 threaded male branch enables direct connection to R-standard ports
• Push-in 10mm tube Interface offers quick insertion and secure retention
Applications
• Suitable for manifold distribution on pneumatic control panels
• Ideal for connecting actuator tubing in factory automation
• Used with valve terminals requiring a threaded male branch
• Can be used for Air line branching in test rigs and prototypes
• Ideal for connecting actuator tubing in factory automation
• Used with valve terminals requiring a threaded male branch
• Can be used for Air line branching in test rigs and prototypes
What threading standard does the branch adopt and how does it mate?
The branch uses an Rc 1/4 thread to mate with R-standard female ports, providing a tapered pipe thread mechanical seal when tightened.
Which material properties affect suitability for industrial fluids?
The fitting is formed from electroless nickel-plated brass, combining brass strength with a plated surface that improves resistance to environmental degradation.
How does the push-in connection secure tubing during operation?
The push-in 10mm Interface retains tubing by an internal grip mechanism that resists axial pull-out under normal pneumatic loads.
What approvals or restrictions govern its use in regulated installations?
The fitting complies with RoHS, indicating restriction of certain hazardous substances for installations requiring that standard.
Related links
- SMC KQ2T Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 5 mm M5
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2T Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R


