SMC KQ2 Series, KQ2Y08-03AS Pneumatic Fitting, Brass, 13.2 mm R 3/8 Male, 12 mm Threaded
- RS Stock No.:
- 365-349
- Mfr. Part No.:
- KQ2Y08-03AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £52.50 | £5.25 |
*price indicative
- RS Stock No.:
- 365-349
- Mfr. Part No.:
- KQ2Y08-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Run Tee | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 13.2 mm | |
| Connection Size B | 12 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, RoHS, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2Y08-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Run Tee | ||
Connection Type A R 3/8 Male | ||
Connection Size A 13.2 mm | ||
Connection Size B 12 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, RoHS, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2Y08-03AS | ||
The SMC Pneumatics is an advanced component designed for efficient airflow management in various pneumatic applications. This particular fitting enhances the performance of air supply lines, ensuring a reliable connection that withstands the rigours of industrial settings. Featuring a robust design, this product guarantees seamless integration with your existing systems, significantly optimising operation while minimising downtime. Its versatility in multiple configurations further empowers users by providing tailored solutions to meet diverse needs. The KQ2Y08-03AS embodies the ideal balance of quality and functionality, making it a staple for industries reliant on precise pneumatic engineering.
Designed for high durability, ensuring long-lasting performance
Facilitates a secure airtight connection to prevent leaks
Compatible with a variety of pneumatic systems for enhanced versatility
Lightweight construction aids in easy installation without compromising strength
Offers resistance to wear and tear, prolonging its operational life
Optimises air flow efficiency, leading to reduced energy consumption
Related links
- SMC KQ2 Series Brass 20.6 mm Threaded
- SMC KQ2 Series Brass 17.6 mm Threaded
- SMC KQ2 Series Brass 12 mm Threaded
- SMC KQ2 Series Nickel Plated Brass 10 mm Threaded
- SMC KQ2 Series Brass 24.1 mm Threaded
- SMC KQ2 Series Brass 21 mm Threaded
- SMC KQ2Y Series Brass 10 mm Threaded
- SMC KQ2 Series Brass 20.6 mm Threaded


