SMC KQ2 Series Branch Tee, 8 mm to R 1/4, Threaded-to-Tube Connection Style, KQ2T08-02NS
- RS Stock No.:
- 364-732
- Mfr. Part No.:
- KQ2T08-02NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£55.01
(exc. VAT)
£66.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £55.01 | £5.501 |
*price indicative
- RS Stock No.:
- 364-732
- Mfr. Part No.:
- KQ2T08-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2T08-02NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2T08-02NS | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-03NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y06-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T06-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-02NS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
