SMC KQ2 Series Branch Tee, 8 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KQ2T08-03NS
- RS Stock No.:
- 365-311
- Mfr. Part No.:
- KQ2T08-03NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£56.16
(exc. VAT)
£67.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.16 | £5.616 |
*price indicative
- RS Stock No.:
- 365-311
- Mfr. Part No.:
- KQ2T08-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2T08-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2T08-03NS | ||
- COO (Country of Origin):
- JP
The SMC highly efficient one-touch fitting designed to simplify your pneumatic system connections while ensuring a reliable performance in various applications. This product boasts a robust construction, making it durable and capable of withstanding high pressures, which is essential for effective operation in demanding environments. Designed for quick installation and disassembly, it significantly reduces downtime and maintenance costs, allowing for smoother workflows. Its innovative design not only optimises space but also enhances fluid flow efficiency, making it an indispensable component in your pneumatic setup. With an array of compatibility options, this fitting provides versatile solutions tailored to your specific requirements, bridging the gap between performance and ease-of-use. Experience the perfect blend of quality and functionality with this stellar addition to your equipment arsenal.
Allows for quick and easy connections and disconnections
Constructed with materials that ensure long-lasting usage
Compatible with a wide variety of tube types for versatile applications
Minimises the risk of leaks to enhance system reliability
Designed for optimal flow to reduce pressure drop in the system
Compact design supports tight installation spaces and efficient layout
Offers secure connections that decrease the likelihood of accidental disengagement
Constructed with materials that ensure long-lasting usage
Compatible with a wide variety of tube types for versatile applications
Minimises the risk of leaks to enhance system reliability
Designed for optimal flow to reduce pressure drop in the system
Compact design supports tight installation spaces and efficient layout
Offers secure connections that decrease the likelihood of accidental disengagement
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-03NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y16-03AS
