SMC KQ2 Series, KQ2T12-03NS Pneumatic Fitting, Stainless Steel (Internal), Brass, Polybutylene Terephthalate Brass,
- RS Stock No.:
- 365-319
- Mfr. Part No.:
- KQ2T12-03NS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£53.87
(exc. VAT)
£64.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.87 | £10.774 |
*price indicative
- RS Stock No.:
- 365-319
- Mfr. Part No.:
- KQ2T12-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 12 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | Rc 1/4 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | Rc 1/4 in | |
| Material | Stainless Steel (Internal), Brass, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2T12-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 3/8 Male | ||
Connection Size A 12 mm | ||
Connection Type B Threaded Male | ||
Connection Size B Rc 1/4 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size Rc 1/4 in | ||
Material Stainless Steel (Internal), Brass, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2T12-03NS | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series, KQ2T08-03NS R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2T12-U03A Uni 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2S12-03NS R 3/8 Male Threaded
- SMC KQ2 Series, KQ2VD10-03NP R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2T06-03AS R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2VT06-03AS R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2VS12-03AS R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2VS10-03AS R 3/8 Male Threaded Male


