SMC KQ2 Series, KQ2Y16-03AS Pneumatic Fitting, Brass, 23.8 mm R 3/8 Male, 21 mm Threaded
- RS Stock No.:
- 365-353
- Mfr. Part No.:
- KQ2Y16-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£74.62
(exc. VAT)
£89.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £74.62 | £14.924 |
*price indicative
- RS Stock No.:
- 365-353
- Mfr. Part No.:
- KQ2Y16-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Run Tee | |
| Connection Size A | 23.8 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Connection Size B | 21 mm | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B0205, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2Y16-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Run Tee | ||
Connection Size A 23.8 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Connection Size B 21 mm | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B0205, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2Y16-03AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2 Series Brass 21 mm Threaded
- SMC KQ2 Series Brass 24.1 mm Threaded
- SMC KQ2 Series Brass 12 mm Threaded
- SMC KQ2 Series Brass 20.6 mm Threaded
- SMC KQ2 Series Brass R 3/8 in Male Threaded to Tube
- SMC KQ2 Series Brass 17.6 mm Threaded
- SMC KQ2 Series Brass 20.6 mm Threaded
- SMC KQ2 Series Brass 21.6 mm Threaded


