SMC KQ2 Series Branch Tee, 16 mm to R 1/2 Male, Threaded-to-Tube Connection Style, KQ2Y16-04AS
- RS Stock No.:
- 365-355
- Mfr. Part No.:
- KQ2Y16-04AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£75.50
(exc. VAT)
£90.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £75.50 | £15.10 |
*price indicative
- RS Stock No.:
- 365-355
- Mfr. Part No.:
- KQ2Y16-04AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | R 1/2 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2Y16-04AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B R 1/2 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Y16-04AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y16-03AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-04AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-04NS
- SMC KQ2 Series Triple Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VT10-04AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y04-02AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T06-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-02NS

