SMC KQ2 Series, KQ2T06-03AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- RS Stock No.:
- 364-343
- Mfr. Part No.:
- KQ2T06-03AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£49.35
(exc. VAT)
£59.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £49.35 | £4.935 |
*price indicative
- RS Stock No.:
- 364-343
- Mfr. Part No.:
- KQ2T06-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Branch Tee | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 6 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | Rc 3/8 in | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | Rc 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Electroless Nickel Plated Brass | |
| Model Number | KQ2T06-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Branch Tee | ||
Connection Type A R 3/8 Male | ||
Connection Size A 6 mm | ||
Connection Type B Threaded Male | ||
Connection Size B Rc 3/8 in | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size Rc 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
Finish Electroless Nickel Plated Brass | ||
Model Number KQ2T06-03AS | ||
- COO (Country of Origin):
- JP
SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, Rc 3/8 inches Thread size - KQ2T06-03AS
This pneumatic fitting is a male branch tee designed for routing compressed Air between a 6mm push-in tube and a threaded Rc3/8 connection in industrial pneumatic systems. It is intended for use in automation and mechanical installations where a Compact branch connection is required. The component is constructed from nickel-plated brass and is compatible with standard R-threaded ports, making it suitable for medium-pressure pneumatic distribution.
Features and Benefits:
• Electroless nickel-plated brass resists corrosion and surface wear
• Rated to a maximum operating pressure of 10 bar for robust performance
• Operational temperature range from -5°C to 60°C for varied environments
• Rc3/8 male threaded branch enables secure threaded connections
• Push-in 6mm port allows Rapid tube insertion and removal
• Rated to a maximum operating pressure of 10 bar for robust performance
• Operational temperature range from -5°C to 60°C for varied environments
• Rc3/8 male threaded branch enables secure threaded connections
• Push-in 6mm port allows Rapid tube insertion and removal
Applications
• Suitable for pneumatic distribution in automated assembly lines
• Used for connecting actuators and cylinders in factory systems
• Ideal for control panels requiring Compact branch tees
• Can be used for service lines in electronic equipment enclosures
• Used for connecting actuators and cylinders in factory systems
• Ideal for control panels requiring Compact branch tees
• Can be used for service lines in electronic equipment enclosures
What materials ensure durability in corrosive atmospheres?
The component is manufactured from electroless nickel-plated brass, providing a plated surface finish that improves resistance to corrosion compared with untreated brass.
Which thread standard should mating ports use?
Mating ports must accept Rc-threaded male fittings according to the R thread standard to ensure correct engagement and sealing.
How does the fitting manage temperature variations on site?
It is rated for a minimum temperature of -5°C and a maximum of 60°C, allowing use within typical indoor and sheltered industrial environments.
Is this component compliant with environmental substance regulations?
The fitting conforms to RoHS requirements, indicating restriction of certain hazardous substances in its construction.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm
- SMC KQ2T Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R


