SMC KQ2 Series Branch Tee, 6 mm to 8 mm, Tube-to-Tube Connection Style, KQ2T06-08A1
- RS Stock No.:
- 364-347
- Mfr. Part No.:
- KQ2T06-08A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£40.35
(exc. VAT)
£48.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.35 | £4.035 |
*price indicative
- RS Stock No.:
- 364-347
- Mfr. Part No.:
- KQ2T06-08A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2T06-08A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2T06-08A1 | ||
- COO (Country of Origin):
- JP
The SMC Instant Fitting KQ2T is a general-purpose tube-to-tube connection featuring a different diameter tee design.
Different tee connection diameter
Related links
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T06-04A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T06-M5N
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T06-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T06-03AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T06-G02A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y06-02NS
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T04-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M6A
